



LM3645EVM | |
|---|---|
DigiKey Part Number | 296-LM3645EVM-ND |
Manufacturer | |
Manufacturer Product Number | LM3645EVM |
Description | EVAL BOARD FOR LM3645 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM3645 - 4 Non-Isolated Outputs LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 2A | |
Outputs and Type | 4 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 3.3V | |
Contents | Board(s) | |
Utilized IC / Part | LM3645 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,51000 € | 205,51 € |
| Unit Price without VAT: | 205,51000 € |
|---|---|
| Unit Price with VAT: | 244,55690 € |

