
LM3644YFFR | |
|---|---|
DigiKey Part Number | 296-40206-2-ND - Tape & Reel (TR) 296-40206-1-ND - Cut Tape (CT) 296-40206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3644YFFR |
Description | IC LED DRV RGLTR I2C 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.5A 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3644YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 2MHz, 4MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55400 € | 5,54 € |
| 25 | 0,49920 € | 12,48 € |
| 100 | 0,43870 € | 43,87 € |
| 250 | 0,40980 € | 102,45 € |
| 500 | 0,39242 € | 196,21 € |
| 1.000 | 0,37921 € | 379,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36038 € | 1.081,14 € |
| 6.000 | 0,35171 € | 2.110,26 € |
| 9.000 | 0,34737 € | 3.126,33 € |
| 15.000 | 0,34257 € | 5.138,55 € |
| 21.000 | 0,33976 € | 7.134,96 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


