
LM3644TTYFFR | |
|---|---|
DigiKey Part Number | 296-49211-2-ND - Tape & Reel (TR) 296-49211-1-ND - Cut Tape (CT) 296-49211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3644TTYFFR |
Description | IC LED DRV RGLTR I2C 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.5A 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3644TTYFFR Models |
Category | Current - Output / Channel 1.5A |
Manufacturer Texas Instruments | Frequency 2MHz, 4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C |
Part Status Active | Applications Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 12-UFBGA, DSBGA |
Number of Outputs 2 | Supplier Device Package 12-DSBGA |
Voltage - Supply (Min) 2.5V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3644YFFR | Texas Instruments | 2.828 | 296-40206-1-ND | 0,77000 € | Parametric Equivalent |
| AL3644CH12-7 | Diodes Incorporated | 2.900 | AL3644CH12-7DICT-ND | 0,51000 € | Similar |
| AL3644TTCH12-7 | Diodes Incorporated | 3.000 | AL3644TTCH12-7DICT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,49680 € | 12,42 € |
| 100 | 0,43670 € | 43,67 € |
| 250 | 0,40796 € | 101,99 € |
| 500 | 0,39064 € | 195,32 € |
| 1.000 | 0,37750 € | 377,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35875 € | 1.076,25 € |
| 6.000 | 0,35012 € | 2.100,72 € |
| 9.000 | 0,34580 € | 3.112,20 € |
| 15.000 | 0,34101 € | 5.115,15 € |
| 21.000 | 0,33822 € | 7.102,62 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |



