LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA, 750mA, 1.5A 20-DSBGA (2.04x1.78)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3639AYFQT

DigiKey Part Number
296-LM3639AYFQTTR-ND - Tape & Reel (TR)
296-LM3639AYFQTCT-ND - Cut Tape (CT)
296-LM3639AYFQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3639AYFQT
Description
IC LED DRV RGLT PWM 20DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA, 750mA, 1.5A 20-DSBGA (2.04x1.78)
Datasheet
 Datasheet
EDA/CAD Models
LM3639AYFQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
40V
Current - Output / Channel
30mA, 750mA, 1.5A
Frequency
500kHz, 4MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFBGA, DSBGA
Supplier Device Package
20-DSBGA (2.04x1.78)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,80024 €200,06 €
5000,76992 €384,96 €
7500,75475 €566,06 €
Manufacturers Standard Package
Unit Price without VAT:0,80024 €
Unit Price with VAT:0,95229 €