LM3639AYFQR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 750
Unit Price: 0,80024 €
Datasheet
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA, 750mA, 1.5A 20-DSBGA (2.04x1.78)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3639AYFQR

DigiKey Part Number
296-40204-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3639AYFQR
Description
IC LED DRV RGLT PWM 20DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA, 750mA, 1.5A 20-DSBGA (2.04x1.78)
Datasheet
 Datasheet
EDA/CAD Models
LM3639AYFQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
40V
Current - Output / Channel
30mA, 750mA, 1.5A
Frequency
500kHz, 4MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFBGA, DSBGA
Supplier Device Package
20-DSBGA (2.04x1.78)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,59757 €1.792,71 €
6.0000,58453 €3.507,18 €
9.0000,57800 €5.202,00 €
15.0000,57076 €8.561,40 €
Manufacturers Standard Package
Unit Price without VAT:0,59757 €
Unit Price with VAT:0,71111 €