


LM3632EVM | |
|---|---|
DigiKey Part Number | 296-42216-ND |
Manufacturer | |
Manufacturer Product Number | LM3632EVM |
Description | EVAL BOARD FOR LM3632A |
Customer Reference | |
Detailed Description | LM3632A - 2 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 2 Non-Isolated Outputs |
Manufacturer Texas Instruments | Voltage - Input 2.7V ~ 5V |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part LM3632A |
Current - Output / Channel 1.5A | Base Product Number |


