
LM36272YFFR | |
|---|---|
DigiKey Part Number | 296-51269-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM36272YFFR |
Description | IC LED DRV RGLTR PWM 24DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 30mA 24-DSBGA (2.59x1.89) |
Datasheet | Datasheet |
EDA/CAD Models | LM36272YFFR Models |
Category | Voltage - Output 29V |
Manufacturer Texas Instruments | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) | Dimming Analog, I2C, PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-UFBGA, DSBGA |
Number of Outputs 2 | Supplier Device Package 24-DSBGA (2.59x1.89) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,38924 € | 4.167,72 € |
| Unit Price without VAT: | 1,38924 € |
|---|---|
| Unit Price with VAT: | 1,65320 € |

