Similar

LM3622AM-8.2/NOPB | |
|---|---|
DigiKey Part Number | LM3622AM-8.2/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3622AM-8.2/NOPB |
Description | IC BATT CONTRL LI-ION 2CEL 8SOIC |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM3622AM-8.2/NOPB Models |
Category | Battery Pack Voltage 8.2V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 24V |
Packaging Tube | Operating Temperature -20°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Cells 2 | Supplier Device Package 8-SOIC |
Current - Charging Constant | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1731ES8-8.4#PBF | Analog Devices Inc. | 178 | LTC1731ES8-8.4#PBF-ND | 4,61000 € | Similar |


