
LM3621MX | |
|---|---|
DigiKey Part Number | LM3621MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3621MX |
Description | IC BATT CNTRL LI-ION 1CEL 16SOIC |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-SOIC |
EDA/CAD Models | LM3621MX Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Cells 1 | Supplier Device Package 16-SOIC |
Current - Charging Constant | Base Product Number |
Fault Protection Over Current, Over Voltage |

