Charger IC Lithium Ion SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3620M5-4

DigiKey Part Number
LM3620M5-4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3620M5-4
Description
IC BATT CNTL LI-ION 1CEL SOT23-5
Customer Reference
Detailed Description
Charger IC Lithium Ion SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM3620M5-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
-
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
30V
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types