LM361MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.014
Unit Price: 2,29000 €
Datasheet
Comparator Differential Complementary, TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM361MX

DigiKey Part Number
296-36273-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM361MX
Description
IC COMPARATOR 2 DIFF 14SOIC
Customer Reference
Detailed Description
Comparator Differential Complementary, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM361MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Differential
Number of Elements
2
Output Type
Complementary, TTL
Voltage - Supply, Single/Dual (±)
±5V ~ 15V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
10µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
5mA, 10mA, 20mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
20ns
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types