Parametric Equivalent

LM360MX/NOPB | |
|---|---|
DigiKey Part Number | 296-42638-2-ND - Tape & Reel (TR) 296-42638-1-ND - Cut Tape (CT) 296-42638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM360MX/NOPB |
Description | IC COMPARATOR 1 DIFF 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Complementary, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM360MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 1 | |
Output Type | Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 6.5V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 20µA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 32mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 130ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,41580 € | 6.039,50 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |


