LM360MX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.162
Unit Price: 5,72000 €
Datasheet
Comparator Differential Complementary, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM360MX/NOPB

DigiKey Part Number
296-42638-2-ND - Tape & Reel (TR)
296-42638-1-ND - Cut Tape (CT)
296-42638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM360MX/NOPB
Description
IC COMPARATOR 1 DIFF 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Differential Complementary, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM360MX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
20µA
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
32mA
Part Status
Active
Propagation Delay (Max)
130ns
Type
Differential
Operating Temperature
0°C ~ 70°C
Number of Elements
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Complementary, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
±4.5V ~ 6.5V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
5mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM360M/NOPBTexas Instruments1.162LM360M/NOPB-ND5,72000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,82000 €3,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,00541 €7.513,52 €
Manufacturers Standard Package
Unit Price without VAT:3,82000 €
Unit Price with VAT:4,54580 €