LM360M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.169
Unit Price: 5,12000 €
Datasheet
Comparator Differential Complementary, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM360M

DigiKey Part Number
LM360M-ND
Manufacturer
Manufacturer Product Number
LM360M
Description
IC COMPARATOR 1 DIFF 8SOIC
Customer Reference
Detailed Description
Comparator Differential Complementary, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM360M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Differential
Number of Elements
1
Output Type
Complementary, TTL
Voltage - Supply, Single/Dual (±)
±4.5V ~ 6.5V
Voltage - Input Offset (Max)
5mV
Current - Input Bias (Max)
20µA
Current - Output (Typ)
20mA
Current - Quiescent (Max)
32mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
130ns
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types