LM35DZ/LFT7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 10.505
Unit Price: 1,44000 €
Datasheet
Temperature Sensor Analog, Local 0°C ~ 100°C 10mV/°C TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM35DZ/LFT7

DigiKey Part Number
LM35DZ/LFT7-ND
Manufacturer
Manufacturer Product Number
LM35DZ/LFT7
Description
SENSOR ANALOG 0C-100C TO92-3
Customer Reference
Detailed Description
Temperature Sensor Analog, Local 0°C ~ 100°C 10mV/°C TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM35DZ/LFT7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
0°C ~ 100°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
4V ~ 30V
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±1.5°C
Test Condition
25°C
Operating Temperature
0°C ~ 100°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes