
LM35CZ/LFT1 | |
|---|---|
DigiKey Part Number | LM35CZ/LFT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM35CZ/LFT1 |
Description | SENSOR ANALOG -40C-110C TO92-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 110°C 10mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM35CZ/LFT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 110°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 30V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 25°C | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,28408 € | 6.568,16 € |
| Unit Price without VAT: | 3,28408 € |
|---|---|
| Unit Price with VAT: | 3,90806 € |


