LM3595LD/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.346
Unit Price: 1,14000 €
LED Driver IC 4 Output Linear Analog, PWM Dimming 24.5mA 10-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3595LD/NOPB

DigiKey Part Number
LM3595LD/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3595LD/NOPB
Description
IC LED DRV LIN PWM 24.5MA 10WSON
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear Analog, PWM Dimming 24.5mA 10-WSON (3x3)
EDA/CAD Models
LM3595LD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
2V ~ 5.5V
Current - Output / Channel
24.5mA
Frequency
-
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes