
LM3590MFEV | |
|---|---|
DigiKey Part Number | LM3590MFEV-ND |
Manufacturer | |
Manufacturer Product Number | LM3590MFEV |
Description | EVAL BOARD FOR LM3590 |
Customer Reference | |
Detailed Description | LM3590 - 1 Non-Isolated Output LED Driver Evaluation Board |
Category | Voltage - Output 11.5V |
Manufacturer Texas Instruments | Voltage - Input 6V ~ 12.6V |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part LM3590 |
Current - Output / Channel 20mA | Base Product Number |
Outputs and Type 1 Non-Isolated Output |

