
LM358LVIPWR | |
|---|---|
DigiKey Part Number | 296-51268-2-ND - Tape & Reel (TR) 296-51268-1-ND - Cut Tape (CT) 296-51268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358LVIPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358LVIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 90µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09480 € | 2,37 € |
| 100 | 0,08080 € | 8,08 € |
| 250 | 0,07408 € | 18,52 € |
| 500 | 0,07000 € | 35,00 € |
| 1.000 | 0,06664 € | 66,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06388 € | 127,76 € |
| 4.000 | 0,06160 € | 246,40 € |
| 6.000 | 0,06046 € | 362,76 € |
| 10.000 | 0,05920 € | 592,00 € |
| 14.000 | 0,05846 € | 818,44 € |
| 20.000 | 0,05775 € | 1.155,00 € |
| 50.000 | 0,05622 € | 2.811,00 € |
| 100.000 | 0,05530 € | 5.530,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |











