Direct

LM3578AN | |
|---|---|
DigiKey Part Number | LM3578AN-ND |
Manufacturer | |
Manufacturer Product Number | LM3578AN |
Description | IC REG BUCK BOOST 750MA 8PDIP |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM3578AN Models |
Category | Voltage - Input (Max) 40V |
Mfr | Current - Output |
Packaging Tube | Frequency - Switching 20kHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive or Negative | Mounting Type Through Hole |
Topology | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3578AN/NOPB | Texas Instruments | 2.276 | LM3578AN/NOPB-ND | 2,46000 € | Direct |


