
LM3578AMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35906-2-ND - Tape & Reel (TR) 296-35906-1-ND - Cut Tape (CT) 296-35906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3578AMX/NOPB |
Description | IC REG BUCK BOOST 750MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM3578AMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 20kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44900 € | 14,49 € |
| 25 | 1,32240 € | 33,06 € |
| 100 | 1,18290 € | 118,29 € |
| 250 | 1,11652 € | 279,13 € |
| 500 | 1,07648 € | 538,24 € |
| 1.000 | 1,04351 € | 1.043,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,03898 € | 2.597,45 € |
| 5.000 | 1,01738 € | 5.086,90 € |
| 7.500 | 1,00657 € | 7.549,27 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |



