


LM3560TLX-20/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3560TLX-20/NOPBTR-ND - Tape & Reel (TR) 296-LM3560TLX-20/NOPBCT-ND - Cut Tape (CT) 296-LM3560TLX-20/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3560TLX-20/NOPB |
Description | IC LED DRVR RGLTR I2C 1A 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1A (Flash) 16-DSBGA (2.5x2.12) |
Datasheet | Datasheet |
EDA/CAD Models | LM3560TLX-20/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 1A (Flash) | |
Frequency | 2MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA (2.5x2.12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95886 € | 2.876,58 € |
| 6.000 | 0,93966 € | 5.637,96 € |
| 9.000 | 0,93005 € | 8.370,45 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

