
LM3560TL-20EV/NOPB | |
|---|---|
DigiKey Part Number | 296-52399-ND |
Manufacturer | |
Manufacturer Product Number | LM3560TL-20EV/NOPB |
Description | EVAL BOARD FOR LM3560 |
Customer Reference | |
Detailed Description | LM3560 - 2 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 2 Non-Isolated Outputs |
Manufacturer Texas Instruments | Voltage - Input 2.5V ~ 5.5V |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Obsolete | Utilized IC / Part LM3560 |
Current - Output / Channel 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 61,95140 € |

