
LM3557SDX-2 | |
|---|---|
DigiKey Part Number | LM3557SDX-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3557SDX-2 |
Description | IC LED DRIVER RGLTR 800MA 8WSON |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 800mA (Switch) 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3557SDX-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 7.5V | |
Voltage - Output | - | |
Current - Output / Channel | 800mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |

