
LM3555TLX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3555TLX/NOPBTR-ND - Tape & Reel (TR) 296-LM3555TLX/NOPBCT-ND - Cut Tape (CT) 296-LM3555TLX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3555TLX/NOPB |
Description | IC LED DRVR RGLTR I2C 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 500mA (Flash) 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3555TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 9.96V | |
Current - Output / Channel | 500mA (Flash) | |
Frequency | 2MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65000 € | 6,50 € |
| 25 | 0,58640 € | 14,66 € |
| 100 | 0,51740 € | 51,74 € |
| 250 | 0,48428 € | 121,07 € |
| 500 | 0,46436 € | 232,18 € |
| 1.000 | 0,44795 € | 447,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42768 € | 1.283,04 € |
| 6.000 | 0,41776 € | 2.506,56 € |
| 9.000 | 0,41279 € | 3.715,11 € |
| 15.000 | 0,40729 € | 6.109,35 € |
| 21.000 | 0,40408 € | 8.485,68 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

