LM3554TMX/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 750
Unit Price: 0,72344 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 384
Unit Price: 1,58000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 313.611
Unit Price: 1,34000 €
Datasheet
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 600mA (Flash) 16-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 600mA (Flash) 16-DSBGA
TMD16CCA

LM3554TMX/NOPB

DigiKey Part Number
296-35278-2-ND - Tape & Reel (TR)
296-35278-1-ND - Cut Tape (CT)
296-35278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3554TMX/NOPB
Description
IC LED DRVR RGLTR I2C 16DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 600mA (Flash) 16-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3554TMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
5V
Current - Output / Channel
600mA (Flash)
Frequency
2MHz
Dimming
I2C
Applications
Camera Flash
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFBGA, DSBGA
Supplier Device Package
16-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,80700 €8,07 €
250,73160 €18,29 €
1000,64750 €64,75 €
2500,60756 €151,89 €
5000,58346 €291,73 €
1.0000,56362 €563,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53912 €1.617,36 €
6.0000,52713 €3.162,78 €
9.0000,52113 €4.690,17 €
15.0000,51447 €7.717,05 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €