Parametric Equivalent

LM3552SDX | |
|---|---|
DigiKey Part Number | LM3552SDX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3552SDX |
Description | IC LED DRIVER RGLTR 1A 14WSON |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 1A (Flash) 14-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM3552SDX Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 1A (Flash) |
Packaging Tape & Reel (TR) | Frequency 1.25MHz |
Part Status Obsolete | Applications Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 14-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 14-WSON (4x4) |
Voltage - Supply (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3551SD/NOPB | Rochester Electronics, LLC | 23 | 2156-LM3551SD/NOPB-ND | 11,17130 € | Parametric Equivalent |


