
LM3538TME/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3538TME/NOPBTR-ND - Tape & Reel (TR) 296-LM3538TME/NOPBCT-ND - Cut Tape (CT) 296-LM3538TME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3538TME/NOPB |
Description | IC LED DRV RGLTR PWM 30DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3538TME/NOPB Models |
Category | Voltage - Output 2V ~ 4V |
Manufacturer Texas Instruments | Current - Output / Channel 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.3MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -30°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 8 | Package / Case 30-WFBGA, DSBGA |
Voltage - Supply (Min) 2.7V | Supplier Device Package 30-DSBGA |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,27196 € | 317,99 € |
| 500 | 1,22738 € | 613,69 € |
| Unit Price without VAT: | 1,27196 € |
|---|---|
| Unit Price with VAT: | 1,51363 € |

