LM3535TMX-2ALS/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,61975 €
Datasheet
LED Driver IC 8 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3535TMX-2ALS/NOPB

DigiKey Part Number
LM3535TMX-2ALS/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3535TMX-2ALS/NOPB
Description
IC LED DRV RGLTR PWM 20DSBGA
Customer Reference
Detailed Description
LED Driver IC 8 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3535TMX-2ALS/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
2V ~ 4V
Current - Output / Channel
25mA
Frequency
1.33MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFBGA, DSBGA
Supplier Device Package
20-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes