


LM3532TME-40A/NOPB | |
|---|---|
DigiKey Part Number | LM3532TME-40A/NOPBTR-ND - Tape & Reel (TR) LM3532TME-40A/NOPBCT-ND - Cut Tape (CT) LM3532TME-40A/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3532TME-40A/NOPB |
Description | IC LED DRV RGLTR PWM 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3532TME-40A/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 30mA | |
Frequency | 500kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,04200 € | 10,42 € |
| 25 | 0,94640 € | 23,66 € |
| 100 | 0,84140 € | 84,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,79132 € | 197,83 € |
| 500 | 0,76114 € | 380,57 € |
| 750 | 0,74601 € | 559,51 € |
| 1.250 | 0,72925 € | 911,56 € |
| 1.750 | 0,71946 € | 1.259,06 € |
| 2.500 | 0,71004 € | 1.775,10 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

