
LM3530UME-40/NOPB | |
|---|---|
DigiKey Part Number | LM3530UME-40/NOPBTR-ND - Tape & Reel (TR) LM3530UME-40/NOPBCT-ND - Cut Tape (CT) LM3530UME-40/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3530UME-40/NOPB |
Description | IC LED DRV RGLTR PWM 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3530UME-40/NOPB Models |
Category | Voltage - Output 40V |
Manufacturer Texas Instruments | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 500kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-XFBGA, DSBGA |
Voltage - Supply (Min) 2.7V | Supplier Device Package 12-DSBGA |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,18000 € | 11,80 € |
| 25 | 1,07280 € | 26,82 € |
| 100 | 0,95610 € | 95,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,90036 € | 225,09 € |
| 500 | 0,86674 € | 433,37 € |
| 750 | 0,84992 € | 637,44 € |
| 1.250 | 0,83126 € | 1.039,08 € |
| 1.750 | 0,82037 € | 1.435,65 € |
| 2.500 | 0,80988 € | 2.024,70 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

