
LM3530UME-25A/NOPB | |
---|---|
DigiKey Part Number | LM3530UME-25A/NOPBTR-ND - Tape & Reel (TR) LM3530UME-25A/NOPBCT-ND - Cut Tape (CT) LM3530UME-25A/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3530UME-25A/NOPB |
Description | IC LED DRV RGLTR PWM 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3530UME-25A/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 30mA | |
Frequency | 500kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,43000 € | 1,43 € |
10 | 1,05000 € | 10,50 € |
25 | 0,95440 € | 23,86 € |
100 | 0,84910 € | 84,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 0,79896 € | 199,74 € |
500 | 0,76866 € | 384,33 € |
750 | 0,75351 € | 565,13 € |
1.250 | 0,73670 € | 920,88 € |
1.750 | 0,72687 € | 1.272,02 € |
2.500 | 0,71743 € | 1.793,58 € |
6.250 | 0,69710 € | 4.356,88 € |
12.500 | 0,68484 € | 8.560,50 € |
Unit Price without VAT: | 1,43000 € |
---|---|
Unit Price with VAT: | 1,70170 € |