
LM3528TMEV | |
|---|---|
DigiKey Part Number | 296-52394-ND |
Manufacturer | |
Manufacturer Product Number | LM3528TMEV |
Description | EVAL BOARD FOR LM3528 |
Customer Reference | |
Detailed Description | LM3528 - 2 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 20mA | |
Outputs and Type | 2 Non-Isolated Outputs | |
Voltage - Output | 21V | |
Features | Dimmable | |
Voltage - Input | 2.5V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | LM3528 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,88000 € | 153,88 € |
| Unit Price without VAT: | 153,88000 € |
|---|---|
| Unit Price with VAT: | 183,11720 € |

