
LM3528TME/NOPB | |
|---|---|
DigiKey Part Number | LM3528TME/NOPBTR-ND - Tape & Reel (TR) LM3528TME/NOPBCT-ND - Cut Tape (CT) LM3528TME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3528TME/NOPB |
Description | IC LED DRV RGLTR I2C 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 20mA 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3528TME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 22V | |
Current - Output / Channel | 20mA | |
Frequency | 1.25MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,65308 € | 413,27 € |
| 500 | 1,59760 € | 798,80 € |
| 750 | 1,56981 € | 1.177,36 € |
| 1.250 | 1,53903 € | 1.923,79 € |
| 1.750 | 1,52103 € | 2.661,80 € |
| 2.500 | 1,50373 € | 3.759,32 € |
| Unit Price without VAT: | 1,65308 € |
|---|---|
| Unit Price with VAT: | 1,96717 € |

