LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 14-WSON (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3520SDX/NOPB

DigiKey Part Number
LM3520SDX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3520SDX/NOPB
Description
IC LED DRV RGLTR PWM 14WSON
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 14-WSON (4x3)
EDA/CAD Models
LM3520SDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
22.5V ~ 23.2V
Current - Output / Channel
700mA (Switch)
Frequency
1.1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-WSON (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5002,82884 €12.729,78 €
Manufacturers Standard Package
Unit Price without VAT:2,82884 €
Unit Price with VAT:3,36632 €