LM3519MKX-20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 646
Unit Price: 1,86000 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA TSOT-23-6
TSOT-23-6

LM3519MKX-20

DigiKey Part Number
LM3519MKX-20-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3519MKX-20
Description
IC LED DRVR RGLTR PWM TSOT23-6
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM3519MKX-20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
20V
Current - Output / Channel
20mA
Frequency
5.4MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types