LM3519MK-20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 646
Unit Price: 2,01000 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA TSOT-23-6
TSOT-23-6

LM3519MK-20

DigiKey Part Number
LM3519MK-20TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3519MK-20
Description
IC LED DRVR RGLTR PWM TSOT23-6
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM3519MK-20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
20V
Manufacturer
Texas Instruments
Current - Output / Channel
20mA
Packaging
Tape & Reel (TR)
Frequency
5.4MHz
Part Status
Obsolete
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Supply (Min)
2.7V
Supplier Device Package
TSOT-23-6
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3519MK-20/NOPBTexas Instruments646296-43568-1-ND2,01000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types