
LM3503SQX-16 | |
|---|---|
DigiKey Part Number | LM3503SQX-16-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3503SQX-16 |
Description | IC LED DRV RGLTR PWM 16WQFN |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 400mA (Switch) 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM3503SQX-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 16V | |
Current - Output / Channel | 400mA (Switch) | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |

