
LM3503ITL-25EV | |
|---|---|
DigiKey Part Number | LM3503ITL-25EV-ND |
Manufacturer | |
Manufacturer Product Number | LM3503ITL-25EV |
Description | EVAL BOARD FOR LM3503 |
Customer Reference | |
Detailed Description | LM3503 - 2 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 9mA | |
Outputs and Type | 2 Non-Isolated Outputs | |
Voltage - Output | 25V | |
Features | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | LM3503 | |
Note | - | |
Base Product Number |

