
LM3502SQX-25 | |
|---|---|
DigiKey Part Number | LM3502SQX-25-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3502SQX-25 |
Description | IC LED DRV RGLTR PWM 16WQFN |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 600mA (Switch) 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM3502SQX-25 Models |
Category | Voltage - Output 25V |
Manufacturer Texas Instruments | Current - Output / Channel 600mA (Switch) |
Packaging Tape & Reel (TR) | Frequency 1MHz |
Part Status Obsolete | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 16-WFQFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 16-WQFN (4x4) |
Voltage - Supply (Max) 5.5V | Base Product Number |

