LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) 10-TµSMD (1.9x2.07)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3502ITL-35/NOPB

DigiKey Part Number
LM3502ITL-35/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3502ITL-35/NOPB
Description
IC LED DRVR RGLTR PWM 10TUSMD
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) 10-TµSMD (1.9x2.07)
Datasheet
 Datasheet
EDA/CAD Models
LM3502ITL-35/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
35V
Current - Output / Channel
750mA (Switch)
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFBGA, DSBGA
Supplier Device Package
10-TµSMD (1.9x2.07)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types