Similar
Similar

LM3501TL-21/NOPB | |
|---|---|
DigiKey Part Number | LM3501TL-21/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3501TL-21/NOPB |
Description | IC LED DRIVER RGLTR 640MA 8DSBGA |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 640mA (Switch) 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3501TL-21/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 7V | |
Voltage - Output | 21V | |
Current - Output / Channel | 640mA (Switch) | |
Frequency | 1MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |



