
LM34DMX/NOPB | |
|---|---|
DigiKey Part Number | LM34DMX/NOPBTR-ND - Tape & Reel (TR) LM34DMX/NOPBCT-ND - Cut Tape (CT) LM34DMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM34DMX/NOPB |
Description | SENSOR ANALOG 32F-212F 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 32°F ~ 212°F 10mV/°F 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM34DMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 32°F ~ 212°F | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 30V | |
Resolution | 10mV/°F | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°F | |
Test Condition | 77°F | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 5 | 2,42000 € | 12,10 € |
| 10 | 2,31200 € | 23,12 € |
| 25 | 2,18240 € | 54,56 € |
| 50 | 2,09400 € | 104,70 € |
| 100 | 2,01310 € | 201,31 € |
| 500 | 1,85024 € | 925,12 € |
| 1.000 | 1,78959 € | 1.789,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,71707 € | 4.292,68 € |
| 5.000 | 1,66744 € | 8.337,20 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |




