
LM34DH | |
|---|---|
DigiKey Part Number | LM34DH-ND |
Manufacturer | |
Manufacturer Product Number | LM34DH |
Description | SENSOR ANALOG 32F-212F TO46-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 32°F ~ 212°F 10mV/°F TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM34DH Models |
Category | Resolution 10mV/°F |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±3°F |
Packaging Box | Test Condition 77°F |
Part Status Active | Operating Temperature 0°C ~ 100°C |
Sensor Type Analog, Local | Mounting Type Through Hole |
Sensing Temperature - Local 32°F ~ 212°F | Package / Case TO-206AB, TO-46-3 Metal Can |
Output Type Analog Voltage | Supplier Device Package TO-46-3 |
Voltage - Supply 4V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 18,09872 € | 18.098,72 € |
| Unit Price without VAT: | 18,09872 € |
|---|---|
| Unit Price with VAT: | 21,53748 € |

