
LM34CAH | |
|---|---|
DigiKey Part Number | LM34CAH-ND |
Manufacturer | |
Manufacturer Product Number | LM34CAH |
Description | SENSOR ANALOG -40F-230F TO46-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°F ~ 230°F 10mV/°F TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM34CAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°F ~ 230°F | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 30V | |
Resolution | 10mV/°F | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°F (±2°F) | |
Test Condition | 77°F (230°F) | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AB, TO-46-3 Metal Can | |
Supplier Device Package | TO-46-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,04364 € | 9.521,82 € |
| Unit Price without VAT: | 19,04364 € |
|---|---|
| Unit Price with VAT: | 22,66193 € |

