
LM34966QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-LM34966QPWPRQ1TR-ND - Tape & Reel (TR) 296-LM34966QPWPRQ1CT-ND - Cut Tape (CT) 296-LM34966QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM34966QPWPRQ1 |
Description | 500KHZ WIDE VIN NON-SYNCHRONOUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM34966QPWPRQ1 Models |
Category | Duty Cycle (Max) 93% |
Manufacturer Texas Instruments | Synchronous Rectifier No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C |
Function Step-Up, Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost, Flyback, SEPIC | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
Output Phases 1 | Supplier Device Package 14-HTSSOP |
Voltage - Supply (Vcc/Vdd) 2.97V ~ 40V | Base Product Number |
Frequency - Switching 100kHz ~ 500kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,66500 € | 16,65 € |
| 25 | 1,52080 € | 38,02 € |
| 100 | 1,36340 € | 136,34 € |
| 250 | 1,28820 € | 322,05 € |
| 500 | 1,25702 € | 628,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,17496 € | 2.349,92 € |
| 4.000 | 1,14971 € | 4.598,84 € |
| 6.000 | 1,13706 € | 6.822,36 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |



