
LM34936RHFR | |
|---|---|
DigiKey Part Number | 296-51265-2-ND - Tape & Reel (TR) 296-51265-1-ND - Cut Tape (CT) 296-51265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM34936RHFR |
Description | .5-55VIN 4 SWITCH BUCK-BOOST CON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM34936RHFR Models |
Category | Frequency - Switching 100kHz ~ 600kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 28-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 28-VQFN (5x4) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.2V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,61111 € | 10.833,33 € |
| Unit Price without VAT: | 3,61111 € |
|---|---|
| Unit Price with VAT: | 4,29722 € |



