
LM34930TLX/NOPB | |
|---|---|
DigiKey Part Number | LM34930TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM34930TLX/NOPB |
Description | IC REG BUCK ADJ 1A 12DSBGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 12-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM34930TLX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching Adj to 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-DSBGA |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 33V |

