
LM3492MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3492MHX/NOPBTR-ND - Tape & Reel (TR) 296-LM3492MHX/NOPBCT-ND - Cut Tape (CT) 296-LM3492MHX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3492MHX/NOPB |
Description | IC LED DRV RGLTR 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Dimming 50mA ~ 250mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3492MHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | 50mA ~ 250mA | |
Frequency | 200kHz ~ 1MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,54500 € | 25,45 € |
| 25 | 2,33800 € | 58,45 € |
| 100 | 2,11060 € | 211,06 € |
| 250 | 2,00216 € | 500,54 € |
| 500 | 1,98824 € | 994,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,82620 € | 4.565,50 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |


