


LM34926MRX/NOPB | |
|---|---|
DigiKey Part Number | LM34926MRX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM34926MRX/NOPB |
Description | IC REG BUCK ADJ 300MA 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive, Isolation Capable Adjustable 1.225V 1 Output 300mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM34926MRX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 100V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching Adj to 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive, Isolation Capable | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 7.5V | Base Product Number |
Voltage - Input (Max) 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,42925 € | 3.573,12 € |
| 5.000 | 1,40143 € | 7.007,15 € |
| Unit Price without VAT: | 1,42925 € |
|---|---|
| Unit Price with VAT: | 1,70081 € |

